-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4942-ND
|
DigiKey | CONN HEADER SMD 16POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
12 In Stock |
|
$1.7600 / $2.3900 | Buy Now |
DISTI #
710-662016231822
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Dual 16Pin SMT VtclSldrT RoHS: Compliant | 36 |
|
$1.7500 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
662016231822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662016231822
Wurth Elektronik
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 662016231822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 662016231822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5000S120013 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 662016231822 vs 5000S120013 |
437-2-016-0-1-KS0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp | MPE-Garry GmbH | 662016231822 vs 437-2-016-0-1-KS0 |
CH03353M100-0P | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 662016231822 vs CH03353M100-0P |
CH01353M100-0P | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 662016231822 vs CH01353M100-0P |
CH01353M100-00 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 662016231822 vs CH01353M100-00 |
CH03353M100-00 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 662016231822 vs CH03353M100-00 |