Part Details for 662012230822 by Wurth Elektronik
Overview of 662012230822 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662012230822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4928-5-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
28 In Stock |
|
$1.7540 / $2.3800 | Buy Now |
DISTI #
710-662012230822
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Dual 12Pin SMT Angled THT RoHS: Compliant | 0 |
|
$1.7500 / $2.3800 | Order Now |
DISTI #
74394396
|
RS | Header, 3.00mm, SMT Male Dual Row Angled, THT Retention Clip, 12 POS | Wurth Elektronik 662012230822 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 31 |
|
RFQ |
Part Details for 662012230822
662012230822 CAD Models
662012230822 Part Data Attributes
|
662012230822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662012230822
Wurth Elektronik
3.00mm SMT Male Dual Row Angled Header with THT Retention Clip WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.345 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.854 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |