66201021022
Wurth Elektronik
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 66201021022 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 66201021022 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 19P1327
Newark Wire-To-Board Connector, Right Angle, Wr-Mpc3 Series, Through Hole, Receptacle, 10, 3 Mm Rohs Compliant: Yes |Wurth Elektronik 66201021022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 9
  • 1 $1.1600
  • 10 $1.1400
  • 25 $1.1400
  • 50 $1.1400
  • 100 $1.0600
  • 500 $0.9430
$0.9430 / $1.1600 Buy Now
DISTI # 732-4722-5-ND
DigiKey CONN HEADER R/A 10POS 3MM Min Qty: 1 Lead time: 20 Weeks Container: Tube 844
In Stock
  • 1 $1.0100
  • 10 $0.9940
  • 100 $0.9170
  • 250 $0.8020
  • 500 $0.7450
$0.7450 / $1.0100 Buy Now
DISTI # 710-66201021022
Mouser Electronics Headers & Wire Housings WR-MPC3 3mmMale Angd 10Pin DualRw PlstPgs RoHS: Compliant 153
  • 1 $1.0100
  • 10 $0.9940
  • 50 $0.9930
  • 96 $0.9170
  • 256 $0.8020
  • 512 $0.7450
$0.7450 / $1.0100 Buy Now
DISTI # 71071704
RS WR-MPC3, 3mm Pitch 10 Way 2 Row Shrouded Right Angle PCB Header, Through Hole | Wurth Elektronik 66201021022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $0.6660
$0.6660 RFQ

CAD Models for 66201021022 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 66201021022 by Wurth Elektronik

66201021022
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.345 inch
Body Depth
0.469 inch
Body Length
0.736 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.118 inch
Mating Contact Row Spacing
0.118 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
3 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 66201021022
    Wurth Elektronik
    Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 66201021022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66201021022 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66201021022 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 66201021022 would you like to use for your alert(s)?
  • Please alert me when 66201021022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66201021022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66201021022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66201021022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66201021022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66201021022 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: