-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.00mm Male Single Row Vertical Header WR-MPC3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8074
|
Newark | Rectangular Power Connector, Wr-Mpc3 Series, Through Hole, Header, 2, 3 Mm, Pin Rohs Compliant: Yes |Wurth Elektronik 66200211122 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1094 |
|
$0.2440 / $0.3160 | Buy Now |
DISTI #
732-4706-5-ND
|
DigiKey | CONN HEADER VERT 2POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
4368 In Stock |
|
$0.2070 / $0.2800 | Buy Now |
DISTI #
710-66200211122
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mm Male Hdr 2Pin Single Row Vert RoHS: Compliant | 7297 |
|
$0.2060 / $0.2800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.118 INCH PITCH, PRESS FIT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 63 |
|
$0.3090 / $0.4635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66200211122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66200211122
Wurth Elektronik
3.00mm Male Single Row Vertical Header WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.172 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |