-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.00mm Female Single Row Receptacle WR-MPC3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8073
|
Newark | Conn Housing, Rcpt, 2Pos, 1Row, 3Mm, Product Range:Wr-Mpc3, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3Mm, For Use With:Wr-Mpc3 Series Contacts, No. Of Contacts:2Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Wurth Elektronik 662002013322 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1203 |
|
$0.4980 / $0.6480 | Buy Now |
DISTI #
732-4799-ND
|
DigiKey | CONN RCPT HSG 2POS 3.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2638 In Stock |
|
$0.4280 / $0.5800 | Buy Now |
DISTI #
710-662002013322
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmFeml Sngl 2Pin Receptacle Hsng RoHS: Compliant | 13229 |
|
$0.3980 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
662002013322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662002013322
Wurth Elektronik
3.00mm Female Single Row Receptacle WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.209 inch | |
Body Depth | 0.558 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |