Part Details for 66200113722DEC by Wurth Elektronik
Overview of 66200113722DEC by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 66200113722DEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1305
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Wr-Mpc3 Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Wurth Elektronik Wr-Mpc3 Series Receptacle Housings, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awgrohs Compliant: Yes |Wurth Elektronik 66200113722DEC Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 29491 |
|
$0.0960 | Buy Now |
DISTI #
732-1963-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
34344 In Stock |
|
$0.0910 / $0.1000 | Buy Now |
DISTI #
710-66200113722DEC
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 TERMINAL 3MM FEMALE 20-24AWG RoHS: Compliant | 27873 |
|
$0.0920 / $0.1000 | Buy Now |
Part Details for 66200113722DEC
66200113722DEC CAD Models
66200113722DEC Part Data Attributes:
|
66200113722DEC
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66200113722DEC
Wurth Elektronik
3.00mm Female Crimp Terminal 20 to 24 AWG WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik |