Part Details for 661C by Hitachi Ltd
Overview of 661C by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free | |
G17DD1504231GHR | Amphenol Communications Solutions | Dsub Slim RighAngle Dip, High Density 15 Position Receptacle VGA, Sunk 3.8mm, 10u\\ Au, Footprint 1.2mm, 2 Rows, Pitch 1.5mm, Post distance 3.2mm, PCB hole distance 2.4mm, Tail 3.0mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free | |
G17DD1504231RHR | Amphenol Communications Solutions | Dsub Slim RighAngle Dip, High Density 15 Position Receptacle VGA, Sunk 3.8mm, 10u\\ Au, Footprint 1.2mm, 2 Rows, Pitch 1.5mm, Post distance 3.2mm, PCB hole distance 2.4mm, Tail 2.65mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |