Part Details for 66192-000 by Micropac Industries Inc
Overview of 66192-000 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 66192-000
66192-000 CAD Models
66192-000 Part Data Attributes:
|
66192-000
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66192-000
Micropac Industries Inc
Logic IC Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED PACKAGE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 66192-000
This table gives cross-reference parts and alternative options found for 66192-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66192-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66192-003 | Logic IC Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED PACKAGE-10 | Micropac Industries Inc | 66192-000 vs 66192-003 |
66192-002 | Logic IC Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED PACKAGE-10 | Micropac Industries Inc | 66192-000 vs 66192-002 |