-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,SOLDER,30AU,10AU FLAS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F579
|
Newark | Contact, Socket, 26-20Awg, Solder, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:20Awg, Wire Size Awg Min:26Awg, For Use With:M Series, Cpc Connectors, Contact Current:13A Rohs Compliant: Yes |Amp Te Connectivity 66183-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10799 |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
77AC2963
|
Newark | Iii+ Skt, solder,30Au,10Au Flas |Amp Te Connectivity 66183-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2277 |
|
$1.5100 / $2.3300 | Buy Now |
DISTI #
46Y9487
|
Newark | Contact, Multimate, Type Iii+ Series, Socket, 26 Awg, 20 Awg, Crimp, Copper Rohs Compliant: Yes |Amp Te Connectivity 66183-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 / $1.5800 | Buy Now |
DISTI #
A25137-ND
|
DigiKey | CONN SOCKET 20-26AWG GOLD SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18704 In Stock |
|
$1.4025 / $2.3300 | Buy Now |
DISTI #
66183-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66183-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3834 | Buy Now |
DISTI #
50F579
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50F579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10849 Partner Stock |
|
$1.6800 / $2.0900 | Buy Now |
DISTI #
571-661831
|
Mouser Electronics | Standard Circular Contacts CONTACT PINS .062" RoHS: Compliant | 9593 |
|
$1.3700 / $1.9400 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 26-20 AWG Discrete Wire Solder Signal Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.2600 | Buy Now |
DISTI #
AMP66183-1
|
Heilind Electronics | III SKTSOLDER30AU10AU FLAS | Americas - 5020 in Stock |
|
$1.5583 / $1.9699 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold Contact Finish - Solder Termination - Carton Pack. RoHS: Compliant |
14419 In Stock |
|
$1.2300 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66183-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66183-1
TE Connectivity
III+ SKT,SOLDER,30AU,10AU FLAS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 13 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |