Part Details for 66177-302 by Micropac Industries Inc
Overview of 66177-302 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66177-001 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Sea-Horse latch Low Profile, Double Row, 2.54 mm (0.1 in.), Latch Header. | |
66177-004LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Low Profile Eject latch. | |
66177-004 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Low Profile Eject latch. |
Part Details for 66177-302
66177-302 CAD Models
66177-302 Part Data Attributes
|
66177-302
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66177-302
Micropac Industries Inc
Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED PACKAGE-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 66177-302
This table gives cross-reference parts and alternative options found for 66177-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66177-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66177-303 | Micropac Industries Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED PACKAGE-10 | 66177-302 vs 66177-303 |
66177-003 | Micropac Industries Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED PACKAGE-10 | 66177-302 vs 66177-003 |