Part Details for 66177-004 by Amphenol Communications Solutions
Overview of 66177-004 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66177-001 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Sea-Horse latch Low Profile, Double Row, 2.54 mm (0.1 in.), Latch Header. | |
66177-004LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Low Profile Eject latch. | |
66177-004 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Low Profile Eject latch. |
Price & Stock for 66177-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87C6165
|
Newark | Latch-66177-004 Tube |Amphenol Communications Solutions 66177-004 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
66177-004-ND
|
DigiKey | EJECTOR LATCH Min Qty: 1000 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1057 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.0888 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0883 / $0.1116 | Buy Now |