Part Details for 66144-2 by TE Connectivity
Overview of 66144-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 66144-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H0762
|
Newark | Amp Tab Strip |Amp Te Connectivity 66144-2 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
66144-2-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.076 CRIMP Min Qty: 50000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8230 | Buy Now |
DISTI #
66144-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG Tab Gold Reel - Tape and Reel (Alt: 66144-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 29 Weeks, 5 Days Container: Reel | 0 |
|
$2.8487 | Buy Now |
DISTI #
571-66144-2
|
Mouser Electronics | Headers & Wire Housings AMP TAB STRIP RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$2.7600 | Buy Now |
DISTI #
AMP66144-2
|
Heilind Electronics | AMP-TAB STRIP | Americas - 0 in Stock |
|
$3.1618 | Buy Now |
|
Onlinecomponents.com | AMP-TAB STRIP RoHS: Compliant | 0 |
|
$2.7300 / $8.0000 | Buy Now |
DISTI #
66144-2
|
TTI | Headers & Wire Housings AMP TAB STRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$3.5800 | Buy Now |
DISTI #
AMP66144-2
|
Interstate Connecting Components | AMP-TAB STRIP | 0 |
|
$3.1618 | Buy Now |
DISTI #
000000000000855256
|
Sager | Headers & Wire Housings AMP TAB STRIP Min Qty: 10000 | 0 |
|
$3.7600 | Buy Now |
Part Details for 66144-2
66144-2 CAD Models
66144-2 Part Data Attributes:
|
66144-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66144-2
TE Connectivity
AMP-TAB STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |