Part Details for 66142 by Klein Tools Inc
Overview of 66142 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1556
|
Newark | Cold Chisel, Carbon Steel, 1/2", 6", Overall Length:6", Blade Width:0.5", Blade Material:High Carbon Steel, Product Range:- Rohs Compliant: Na |Klein Tools 66142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 | Buy Now |
DISTI #
66142-ND
|
DigiKey | 1/2'' (13 MM) COLD CHISEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$7.9900 / $8.1600 | Buy Now |
DISTI #
247-66142
|
Mouser Electronics | Other Tools Cold Chisel 1/2-Inch Blade, 6-Inch Length | 0 |
|
$9.6900 / $10.6900 | Order Now |
|
Onlinecomponents.com | Cold Chisels |
4 In Stock |
|
$7.9900 | Buy Now |
|
Master Electronics | Cold Chisels |
4 In Stock |
|
$7.9900 | Buy Now |