Part Details for 6612 by Electro Switch Corporation
Overview of 6612 by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4661-2ARMZ | Analog Devices | 18V LowPower RRIO Precision Cm | |
ADA4661-2ARMZ-R7 | Analog Devices | 18V LowPower RRIO Precision Cm | |
ADA4661-2ARMZ-RL | Analog Devices | 18V LowPower RRIO Precision Cm |
Price & Stock for 6612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-1202-ND
|
DigiKey | SWITCH PUSH SPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
111 In Stock |
|
$3.9535 / $6.1600 | Buy Now |
DISTI #
690-6612
|
Mouser Electronics | Toggle Switches Pushbutton Switch 6" Wire Leads 1/2" Stripping #18 Gage Nylon Plunger Push On / Push Off SPST 10A-125VAC 8A-125V 4A-250V 1/3HP-125VAC RoHS: Compliant | 26 |
|
$5.2200 / $7.9200 | Buy Now |
DISTI #
78981604
|
Verical | 6612 Min Qty: 10 Package Multiple: 5 Date Code: 2345 | Americas - 945 |
|
$4.6413 / $8.7975 | Buy Now |
|
Master Electronics | Toggle Switch - SPST - On-Off - 10A 125VAC - Round Black Button Actuator - No Marking - Wire Leads - Panel Mount, Rear. RoHS: Compliant |
948 In Stock |
|
$3.3200 / $6.9500 | Buy Now |
|
Neutron USA | Toggle Switches Pushbutton Switch 6", Wire Leads 1/2", Stripping #18 Gage Nylon Plunger Push On / Push Off SPST 10A-125VAC 8A-125V 4A-250V 1/3HP-125VAC | 3 |
|
$15.5800 | Buy Now |
Part Details for 6612
6612 CAD Models
6612 Part Data Attributes
|
6612
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
6612
Electro Switch Corporation
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.405 inch | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 0.64 mm | |
Body Height | 0.615 mm | |
Body Length or Diameter | 0.96 mm | |
Bushing Diameter | 0.406 inch | |
Bushing Length | 0.561 inch | |
Bushing Type | 15/32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1414VAC V | |
Housing Material | COPPER ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |