Part Details for 661161122030 by Wurth Elektronik
Overview of 661161122030 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661161122030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2168
|
Newark | Cable Assy, Crimp Rcpt-Rcpt, 300Mm Rohs Compliant: Yes |Wurth Elektronik 661161122030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.9900 / $3.7400 | Buy Now |
DISTI #
732-14146-ND
|
DigiKey | WR-WTB 2.54MM PRE-CRIMPED CABLE Min Qty: 1 Lead time: 19 Weeks Container: Bag |
8 In Stock |
|
$1.9200 / $3.6000 | Buy Now |
DISTI #
710-661161122030
|
Mouser Electronics | Headers & Wire Housings ConWTB Wire-to-Board Connectors 2.54 mm RoHS: Compliant | 0 |
|
$1.9100 / $3.6000 | Order Now |
DISTI #
3817850
|
element14 Asia-Pacific | CABLE ASSY, CRIMP RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$2.0596 / $3.8831 | Buy Now |
DISTI #
3817850
|
Farnell | CABLE ASSY, CRIMP RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 35 |
|
$1.7902 / $3.9936 | Buy Now |