Part Details for 66110113722 by Wurth Elektronik
Overview of 66110113722 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66110113722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1271
|
Newark | Contact, Socket, Crimp, 28-22Awg Rohs Compliant: Yes |Wurth Elektronik 66110113722 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$95.4900 / $114.5800 | Buy Now |
DISTI #
732-14114-1-ND
|
DigiKey | WR-WTB 2.54MM FEMALE CRIMP TERMI Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1802 In Stock |
|
$0.1051 / $0.3000 | Buy Now |
DISTI #
710-66110113722
|
Mouser Electronics | Terminals 4853250000422 RoHS: Compliant | 1520 |
|
$0.0980 / $0.1400 | Buy Now |
DISTI #
3583857
|
Farnell | CONTACT, SOCKET, CRIMP, 28-22AWG RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$93.2345 / $153.9261 | Buy Now |
Part Details for 66110113722
66110113722 CAD Models
66110113722 Part Data Attributes:
|
66110113722
Wurth Elektronik
Buy Now
|
Compare Parts:
66110113722
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |