Part Details for 661100128015 by Wurth Elektronik
Overview of 661100128015 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661100128015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14145-ND
|
DigiKey | WR-WTB 2.54MM PRE-CRIMPED CABLE Min Qty: 1 Lead time: 19 Weeks Container: Bag |
35 In Stock |
|
$1.2500 / $2.3500 | Buy Now |
DISTI #
710-661100128015
|
Mouser Electronics | Headers & Wire Housings WR-WTB IDC Fema Plug 2.54mm 150mm Black RoHS: Compliant | 0 |
|
$1.2500 / $2.3500 | Order Now |
Part Details for 661100128015
661100128015 CAD Models
661100128015 Part Data Attributes:
|
661100128015
Wurth Elektronik
Buy Now
|
Compare Parts:
661100128015
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |