Part Details for 66106 by Desco Industries Inc
Overview of 66106 by Desco Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-682MB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-683 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO6610-683ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 66106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17624465
|
Arrow Electronics | Protective Work Surfaces, Dissipative Dual Layer Rubber Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1830 | Americas - 1 |
|
$43.1800 / $226.9269 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$641.7200 / $691.1900 | Buy Now |
DISTI #
29529381
|
Verical | Protective Work Surfaces, Dissipative Dual Layer Rubber Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Americas - 1 |
|
$43.1800 | Buy Now |