There are no models available for this part yet.
Overview of 66102 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-222MB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |