Part Details for 661008113322 by Wurth Elektronik
Overview of 661008113322 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661008113322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1263
|
Newark | Connector Housing, Rcpt, 8Pos, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 661008113322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.3100 / $0.5200 | Buy Now |
DISTI #
732-14135-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
809 In Stock |
|
$0.3310 / $0.4900 | Buy Now |
DISTI #
710-661008113322
|
Mouser Electronics | Headers & Wire Housings WR-WTB IDC Fema Plug 2.54mm 8Pin 1Row RoHS: Compliant | 411 |
|
$0.2490 / $0.5000 | Buy Now |
Part Details for 661008113322
661008113322 CAD Models
661008113322 Part Data Attributes
|
661008113322
Wurth Elektronik
Buy Now
|
Compare Parts:
661008113322
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |