Part Details for 66100511722 by Wurth Elektronik
Overview of 66100511722 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66100511722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14109-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
93 In Stock |
|
$0.4910 / $0.9200 | Buy Now |
DISTI #
710-66100511722
|
Mouser Electronics | Headers & Wire Housings 4760395105440-1 RoHS: Compliant | 464 |
|
$0.4900 / $0.9200 | Buy Now |
Part Details for 66100511722
66100511722 CAD Models
66100511722 Part Data Attributes
|
66100511722
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66100511722
Wurth Elektronik
2.54mm Intercom Male Right Angled Shrouded Locking Header WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.49 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66100511722
This table gives cross-reference parts and alternative options found for 66100511722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66100511722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R5AFT05LF | Board Connector | Amphenol FCi | 66100511722 vs 77311R5AFT05LF |
77311RSADT05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 66100511722 vs 77311RSADT05LF |
77311R5AMT05LF | Board Connector | Amphenol FCi | 66100511722 vs 77311R5AMT05LF |
77311RTAWT05LF | Board Connector | Amphenol FCi | 66100511722 vs 77311RTAWT05LF |
77311RSAHT05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 66100511722 vs 77311RSAHT05LF |
77311RSAGT05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 66100511722 vs 77311RSAGT05LF |
77311R1AET05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 66100511722 vs 77311R1AET05LF |
77311R8AET05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 66100511722 vs 77311R8AET05LF |
77311R1ALT05LF | Board Connector | Amphenol FCi | 66100511722 vs 77311R1ALT05LF |
77311R4ATT05LF | Board Connector | Amphenol FCi | 66100511722 vs 77311R4ATT05LF |