Part Details for 661002152022 by Wurth Elektronik
Overview of 661002152022 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661002152022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1249
|
Newark | Idc Conn, Rcpt, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 661002152022 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.4940 / $0.5800 | Buy Now |
DISTI #
732-14117-5-ND
|
DigiKey | WR-WTB 2.54MM SINGLE ROW FEMALE Min Qty: 1 Lead time: 20 Weeks Container: Tube |
128 In Stock |
|
$0.3040 / $0.5700 | Buy Now |
DISTI #
710-661002152022
|
Mouser Electronics | Headers & Wire Housings WR-WTB 50V SR FML RA IDC 2.54MM RoHS: Compliant | 2862 |
|
$0.3040 / $0.5700 | Buy Now |