Part Details for 66100113722 by Wurth Elektronik
Overview of 66100113722 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66100113722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14101-1-ND
|
DigiKey | WR-WTB 2.54MM FEMALE CRIMP TERMI Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
53497 In Stock |
|
$0.0362 / $0.3300 | Buy Now |
DISTI #
710-66100113722
|
Mouser Electronics | Terminals 4853250000421 RoHS: Compliant | 20868 |
|
$0.0340 / $0.1000 | Buy Now |