-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,15AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0231
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Amp Type Iii+ Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 66100-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1668 |
|
$1.0800 | Buy Now |
DISTI #
82AC1866
|
Newark | 66100-8 Rohs Compliant: Yes |Amp Te Connectivity 66100-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.5710 / $0.6450 | Buy Now |
DISTI #
84X8120
|
Newark | Standard Circular Contacts Size 16 Socket Reel Of |Amp Te Connectivity 66100-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
A25124CT-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5488 In Stock |
|
$0.6044 / $1.0700 | Buy Now |
DISTI #
66100-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66100-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 6 Days Container: Reel | 20000 |
|
$0.6407 | Buy Now |
DISTI #
66100-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66100-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6407 | Buy Now |
DISTI #
37AC0231
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 37AC0231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 1718 Partner Stock |
|
$1.0800 | Buy Now |
DISTI #
571-661008
|
Mouser Electronics | Standard Circular Contacts SIZE 16 SOCKET Reel of 4000 RoHS: Compliant | 8000 |
|
$0.6490 / $0.7080 | Buy Now |
DISTI #
571-661008-CT
|
Mouser Electronics | Standard Circular Contacts SIZE 16 SOCKET Cut Strip of 100 RoHS: Compliant | 1100 |
|
$0.8950 | Buy Now |
DISTI #
571-661008-MR
|
Mouser Electronics | Standard Circular Contacts SIZE 16 SOCKET Reel of 1000 RoHS: Compliant | 1000 |
|
$0.7960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66100-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66100-8
TE Connectivity
III+ SKT,18-16,15AU/FL,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |