-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,TIN-LEAD,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076266-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
51966-10002400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S Right Angle Header, Solder To Board | |
51966-10003600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9783
|
Newark | Iii+ Skt,18-16,tin-Lead, strip |Amp Te Connectivity 66100-7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.5140 / $0.5580 | Buy Now |
DISTI #
37AC0229
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact ... more RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5660 | Buy Now |
DISTI #
A1665CT-ND
|
DigiKey | CONN SOCKET 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10325 In Stock |
|
$0.4356 / $0.8800 | Buy Now |
DISTI #
571-661007
|
Mouser Electronics | Standard Circular Contacts III+ SKT18-16 Reel of 4000 RoHS: Not Compliant | 8000 |
|
$0.4400 / $0.4790 | Buy Now |
DISTI #
571-661007-CT
|
Mouser Electronics | Standard Circular Contacts III+ SKT18-16 Cut Strip of 100 RoHS: Not Compliant | 1700 |
|
$0.6110 | Buy Now |
DISTI #
571-661007-MR
|
Mouser Electronics | Standard Circular Contacts III+ SKT18-16 Reel of 1000 RoHS: Not Compliant | 0 |
|
$0.5430 | Order Now |
DISTI #
V72:2272_11815543
|
Arrow Electronics | 66100-7 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG T/R - Arrow.com RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2121 Container: Cut Strips | Americas - 7055 |
|
$0.1750 / $0.3361 | Buy Now |
|
TE Connectivity | III+ SKT,18-16,TIN-LEAD,STRIP Contact Type: Socket Contact Mating Area Plating Material: Tin-Lead Wi... more RoHS: Compliant Min Qty: 1 | 871 |
|
$0.7300 / $0.8900 | Buy Now |
|
Future Electronics | 18-16 mm AWG Bright Tin-Lead Contact Plating Crimp Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.3950 | Buy Now |
DISTI #
AMP66100-7
|
Heilind Electronics | III SKT18-16TIN-LEADSTRIP | Americas - 6000 in Stock |
|
$0.4801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66100-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66100-7
TE Connectivity
III+ SKT,18-16,TIN-LEAD,STRIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 66100-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66100-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-66100-9 | TE Connectivity | $0.4377 | III+ SKT,18-16,TIN ,STRIP | 66100-7 vs 1-66100-9 |