There are no models available for this part yet.
Overview of 6610.2016 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for 6610.2016 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R0106
|
Newark | Connector, Power Entry, Receptacle, 15A, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Idc/Idt, Connector Mounting:Snap-In, Product Range:6610 Series, Connector Colour:Black Rohs Compliant: Yes |Schurter 6610.2016 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now | |
DISTI #
486-6001-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL IDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$1.0788 / $1.5800 | Buy Now | |
DISTI #
6610.2016
|
Avnet Americas | 6610 APPLIANCE OUTLET 10A 70° - Bag (Alt: 6610.2016) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 3 Days Container: Bag | 0 |
|
$1.4225 / $1.6681 | Buy Now | |
DISTI #
693-6610.2016
|
Mouser Electronics | AC Power Entry Modules 6610 APLIANCE OUTLET 10A 70 deg C RoHS: Compliant | 0 |
|
$1.4500 / $1.5800 | Order Now | |
DISTI #
70598157
|
RS | Power Entry Modules, AC, 6610 APLIANCE OUTLET 10A 70 deg C | Schurter 6610.2016 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $2.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.4300 | Buy Now | ||
Onlinecomponents.com | 6610 APPLIANCE OUTLET 10A 70 RoHS: Compliant | 0 |
|
$1.4700 / $1.8800 | Buy Now | ||
DISTI #
000000000002654013
|
Sager | AC Power Entry Modules 6610 APLIANCE OUTLET 10A 70 deg C Min Qty: 100 | 0 |
|
$1.4800 / $1.6700 | Buy Now | |
Master Electronics | 6610 APPLIANCE OUTLET 10A 70 RoHS: Compliant | 0 |
|
$1.4700 / $1.8800 | Buy Now |
CAD Models for 6610.2016 by Schurter Electronic Components
Part Data Attributes for 6610.2016 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
22 Weeks, 3 Days
|
Additional Feature
|
STANDARDS: IEC/EN 60320-2-2, UL 94V-0; UL 498; CSA C22.2; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10/15A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
3
|
Alternate Parts for 6610.2016
This table gives cross-reference parts and alternative options found for 6610.2016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6610.2016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6610.4012 | Mains Power Connector, 10/15A, 250VAC, Female, IDC Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6610.2016 vs 6610.4012 |
6182.0026 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6610.2016 vs 6182.0026 |
6182.0029 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6610.2016 vs 6182.0029 |
6610.1152 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6610.2016 vs 6610.1152 |