661-025-364-04C
EDAC Inc
Description: D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug,

Overview of 661-025-364-04C by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 661-025-364-04C by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 151-661-025-364-04C-ND
DigiKey CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 100 $10.2848
$10.2848 Buy Now
DISTI # 587-661-025-364-04C
Mouser Electronics D-Sub Dualport Connectors Right-angle Dual Port D-Sub Connector 0
  • 100 $9.7300
  • 250 $9.2800
  • 500 $8.9700
$8.9700 / $9.7300 Order Now
Onlinecomponents.com D-Sub Dual Plugs - 25 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant 0
  • 25 $11.9800
  • 50 $8.9800
  • 75 $8.3900
  • 100 $8.2200
$8.2200 / $11.9800 Buy Now

CAD Models for 661-025-364-04C by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 661-025-364-04C by EDAC Inc

661-025-364-04C
EDAC Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
1.394 inch
Body Depth
0.772 inch
Body Length
2.088 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2+2
Number of Rows Loaded
2+2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84/3.92 mm
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
MIL; UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.122 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 661-025-364-04C
    EDAC Inc
    D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug,
    VS

Alternate Parts for 661-025-364-04C

This table gives cross-reference parts and alternative options found for 661-025-364-04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 661-025-364-04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
661-025-364-031 D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-364-031
661-025-364-05C D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-364-05C
661-025-664-00A D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-664-00A
661-025-364-041 D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-364-041
661-025-364-04A D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-364-04A
661-025-664-041 D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-664-041
661-025-664-05A D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-664-05A
661-025-664-05C D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-664-05C
661-025-264-051 D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-264-051
661-025-364-03A D Subminiature Connector, 25+25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 661-025-364-04C vs 661-025-364-03A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 661-025-364-04C by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 661-025-364-04C by EDAC Inc

Select Manufacturer
Which Manufacturer of 661-025-364-04C would you like to use for your alert(s)?
  • Please alert me when 661-025-364-04C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 661-025-364-04C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 661-025-364-04C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 661-025-364-04C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 661-025-364-04C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 661-025-364-04C by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: