Part Details for 661-003M18F5-04 by Glenair Inc
Overview of 661-003M18F5-04 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 661-003M18F5-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7459
|
Newark | Connector |Glenair 661-003M18F5-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$150.5300 / $576.5200 | Buy Now |
DISTI #
3937-661-003M18F5-04-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$882.8700 | Buy Now |
DISTI #
661-003M18F5-04
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 661-003M18F5-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$141.9462 / $640.5750 | Buy Now |
DISTI #
631-661-003M18F5-04
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$148.6800 / $341.9900 | Order Now |
DISTI #
GLE661-003M18F5-04
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$337.7766 / $576.5175 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$394.5500 / $657.0000 | Buy Now |
Part Details for 661-003M18F5-04
661-003M18F5-04 CAD Models
661-003M18F5-04 Part Data Attributes:
|
661-003M18F5-04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
661-003M18F5-04
Glenair Inc
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |