Part Details for 661-002NF15S5-108 by Glenair Inc
Results Overview of 661-002NF15S5-108 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 661-002NF15S5-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7432
|
Newark | Connector |Glenair 661-002NF15S5-108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$155.5800 / $574.0500 | Buy Now |
DISTI #
3937-661-002NF15S5-108-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,032.1400 | Buy Now |
DISTI #
661-002NF15S5-108
|
Avnet Americas | Connector Accessories EMI/RFI Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$149.3568 / $527.2728 | Buy Now |
DISTI #
654-661002NF15S5108
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI RCEPT CVR #8SASH CHN PASS SOLID RING RoHS: Not Compliant | 0 |
|
$154.7000 / $410.5500 | Order Now |
DISTI #
GLE661-002NF15S5-108
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$349.0771 / $574.0470 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 12 |
|
$407.7500 / $654.1800 | Buy Now |
Part Details for 661-002NF15S5-108
661-002NF15S5-108 CAD Models
661-002NF15S5-108 Part Data Attributes
|
661-002NF15S5-108
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
661-002NF15S5-108
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |