Part Details for 661-002N23S4-01 by Glenair Inc
Overview of 661-002N23S4-01 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661-002N23S4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7445
|
Newark | Connector |Glenair 661-002N23S4-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$150.9600 / $557.0300 | Buy Now |
DISTI #
3937-661-002N23S4-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$835.3200 | Buy Now |
DISTI #
654-661002N23S401
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI RCEPT CVR #8SASH CHN CRES PASS EYELET RoHS: Not Compliant | 0 |
|
$149.1200 / $342.9600 | Order Now |
|
Onlinecomponents.com | Connector Accessories EMI/RFI Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Compliant |
11 Partner Stock |
|
$180.1800 / $210.7800 | Buy Now |
DISTI #
71111685
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$106.0897 / $329.7179 | Buy Now |
DISTI #
77957865
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$329.7179 / $528.9872 | Buy Now |
DISTI #
661-002N23S4-01
|
TTI | Circular MIL Spec Tools, Hardware & Accessories EMI RCEPT CVR #8SASH CHN CRES PASS EYELET pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$183.0300 / $466.4800 | Buy Now |
DISTI #
661002N23S401-0
|
TME | 661-002N23S4-01 | 11 |
|
Buy Now | |
DISTI #
GLE661-002N23S4-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$338.7248 / $557.0235 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 13 |
|
$395.6600 / $634.7800 | Buy Now |