There are no models available for this part yet.
Overview of 661-001NF22N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 661-001NF22N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ7382
|
Newark | Connector |Glenair 661-001NF22N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.4400 / $547.7400 | Buy Now | |
DISTI #
3937-661-001NF22N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$576.6620 / $960.2600 | Buy Now | |
DISTI #
661-001NF22N
|
Avnet Americas | COVER - Bulk (Alt: 661-001NF22N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$794.1681 | Buy Now | |
DISTI #
654-661001NF22N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI RECEPT CVR WIRE NO ATTACHMENT RoHS: Not Compliant | 0 |
|
$141.2500 / $324.8900 | Order Now | |
DISTI #
71114493
|
Verical | Protective Covers RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$104.3205 / $224.1410 | Buy Now | |
DISTI #
77953530
|
Verical | Protective Covers RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$451.0897 / $520.1667 | Buy Now | |
DISTI #
661-001NF22N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories EMI RECEPT CVR WIRE NO ATTACHMENT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$204.1600 / $624.1700 | Buy Now | |
DISTI #
GLE661-001NF22N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$333.0746 / $547.7355 | Buy Now |
CAD Models for 661-001NF22N by Glenair Inc
Part Data Attributes for 661-001NF22N by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Associated Mil-Specs
|
MIL-DTL-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
22
|