Part Details for 660S by Cooper Crouse-Hinds
Overview of 660S by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
ICL7660SIPAZ | Renesas Electronics Corporation | Super Voltage Converter |
Price & Stock for 660S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y0154
|
Newark | 1/2 Emt Cmp Cpl |Crouse-Hinds 660S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $20.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4000 / $64.4800 | Buy Now |