Part Details for 660R20ACT22 by Vishay Intertechnologies
Overview of 660R20ACT22 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 660R20ACT22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7854
|
Newark | 660R 20Kvdc 220Pf ±20% X7R 7413 E3 |Vishay 660R20ACT22 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0200 / $31.6300 | Buy Now |
DISTI #
660R20ACT22
|
Avnet Americas | 660R 20KVDC 220PF ±20% X7R 7413 E3 - Bulk (Alt: 660R20ACT22) Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5564 | Buy Now |
DISTI #
75-660R20ACT22
|
Mouser Electronics | Ceramic Disc Capacitors 660R 20KVDC 220PF +/-20% X7R 7413 E3 | 0 |
|
$30.0800 / $34.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$30.5600 | Buy Now |
Part Details for 660R20ACT22
660R20ACT22 CAD Models
660R20ACT22 Part Data Attributes
|
660R20ACT22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
660R20ACT22
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 7000 V | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |