There are no models available for this part yet.
Overview of 660PS098ME18H4-09 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 660PS098ME18H4-09 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ7321
|
Newark | Connector |Glenair 660PS098ME18H4-09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$99.1900 / $365.9800 | Buy Now | |
DISTI #
3937-660PS098ME18H4-09-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$385.2770 / $641.5800 | Buy Now | |
DISTI #
660PS098ME18H4-09
|
Avnet Americas | Receptacle Protective Cover for Series 970 PowerTrip Connectors Shell Size 18 - Bulk (Alt: 660PS098ME18H4-09) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
631-660PS098ME18H409
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$94.3800 / $361.4700 | Order Now | |
DISTI #
71117237
|
Verical | 660PS098ME18H4-09 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$69.7051 / $149.7564 | Buy Now | |
DISTI #
77952581
|
Verical | 660PS098ME18H4-09 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$149.7564 / $347.5513 | Buy Now | |
DISTI #
GLE660PS098ME18H4-09
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$222.5591 / $365.9715 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 7 |
|
$259.9700 / $417.0600 | Buy Now |
CAD Models for 660PS098ME18H4-09 by Glenair Inc
Part Data Attributes for 660PS098ME18H4-09 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
CAP ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ALUMINUM ALLOY
|
Mounting Option 1
|
LOCKING
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Used With
|
SERIES 970 CONNECTOR
|