There are no models available for this part yet.
Overview of 660C30AED15 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 660C30AED15 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660C30AED15
|
Avnet Americas | 660C 30KVDC 1500pF -20%+80% Z5U Z.7227 - Bulk (Alt: 660C30AED15) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
75-30AED15
|
Mouser Electronics | Ceramic Disc Capacitors SEE NEWER VERSION 75-660R30AED15 RoHS: Not Compliant | 0 |
|
Order Now |
CAD Models for 660C30AED15 by Vishay Intertechnologies
Part Data Attributes for 660C30AED15 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Number of Terminals
|
2
|