-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5789
|
Newark | Ac Power Entry Modules 15A .250 Terminal Flange |Amp Te Connectivity 6609987-6 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.4300 | Buy Now |
DISTI #
CCM1978-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5732 In Stock |
|
$2.0125 / $2.8600 | Buy Now |
DISTI #
6609987-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port - Bulk (Alt: 6609987-6) RoHS: Compliant Min Qty: 480 Package Multiple: 40 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8998 / $2.2862 | Buy Now |
DISTI #
20M3431
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port - Bulk (Alt: 20M3431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 335 Partner Stock |
|
$3.5000 / $4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | 15SRB1-X=F8219E RoHS: Compliant |
69 In Stock |
|
$1.8900 / $2.5800 | Buy Now |
DISTI #
62989262
|
Verical | Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$3.4172 | Buy Now |
DISTI #
6609987-6
|
TTI | AC Power Entry Modules 15SRB1-X POWER ENTRY EP Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 480 In Stock |
|
$2.2300 / $2.4100 | Buy Now |
DISTI #
COR15SRB1-X
|
Interstate Connecting Components | 6609987-6 15SRB1-X=F8219E | 0 |
|
$2.3231 / $2.5556 | Buy Now |
DISTI #
6609987-6
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port (Alt: 6609987-6) RoHS: Compliant Min Qty: 480 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609987-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609987-6
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |