Part Details for 6609976-4 by TE Connectivity
Overview of 6609976-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609976-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609976-4-ND
|
DigiKey | LINE FILTER 250VAC 36A CHASS MNT Min Qty: 16 Lead time: 47 Weeks Container: Box | Temporarily Out of Stock |
|
$137.9925 | Buy Now |
DISTI #
6609976-4
|
Avnet Americas | AMP6609976-4 - Bulk (Alt: 6609976-4) RoHS: Compliant Min Qty: 16 Package Multiple: 2 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$93.8672 / $108.7334 | Buy Now |
DISTI #
571-6609976-4
|
Mouser Electronics | Power Line Filters 36FC10B=F7752B RoHS: Compliant | 0 |
|
$149.5200 | Order Now |
DISTI #
72030571
|
RS | Filter, 36FC10B=F7752B | TE Connectivity 6609976-4 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$154.7700 / $193.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 2 Container: Box | 0Box |
|
$110.0200 | Buy Now |
DISTI #
COR6609976-4
|
Heilind Electronics | 36FC10B=F7752B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 36FC10B=F7752B RoHS: Compliant | 0 |
|
$116.0800 / $243.1300 | Buy Now |
DISTI #
COR6609976-4
|
Interstate Connecting Components | 36FC10B=F7752B | 0 |
|
Buy Now | |
DISTI #
000000000005131629
|
Sager | Power Line Filters 36FC10B=F7752B Min Qty: 16 | 0 |
|
$104.7600 / $129.8800 | Buy Now |
DISTI #
6609976-4
|
Avnet Abacus | (Alt: 6609976-4) RoHS: Compliant Min Qty: 16 Package Multiple: 2 Lead time: 52 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6609976-4
6609976-4 CAD Models
6609976-4 Part Data Attributes
|
6609976-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609976-4
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 3.9 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 36 A | |
Rated Voltage | 250 V |