Part Details for 6609956-1 by TE Connectivity
Overview of 6609956-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6609956-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609956-1-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4677 | Buy Now |
DISTI #
6609956-1
|
Avnet Americas | PE00SDBXB=C4915 - Bulk (Alt: 6609956-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$15.9418 / $19.1842 | Buy Now |
DISTI #
72008087
|
RS | Power Entry Module, PE00SDBXB=C4915 | TE Connectivity 6609956-1 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3200 / $24.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 23 Weeks Container: Box | 0Box |
|
$15.9000 | Buy Now |
DISTI #
CORPE00SDBXB
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDBXB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5400 / $27.0200 | Buy Now |
DISTI #
CORPE00SDBXB
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDBXB | 0 |
|
Buy Now | |
DISTI #
6609956-1
|
Avnet Abacus | (Alt: 6609956-1) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.5400 / $27.0200 | Buy Now |
Part Details for 6609956-1
6609956-1 CAD Models
6609956-1 Part Data Attributes
|
6609956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609956-1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |