Part Details for 6609924 by TE Connectivity
Overview of 6609924 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609924-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 16 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3025 | Buy Now |
DISTI #
6609924
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port Dual Fuse/Switch (Alt: 6609924) RoHS: Compliant Min Qty: 16 Package Multiple: 16 | 0 |
|
$21.8536 / $26.2984 | Buy Now |
DISTI #
CORPEJS0DSX0
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPEJS0DSX0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1000 / $32.6000 | Buy Now |
DISTI #
CORPEJS0DSX0
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPEJS0DSX0 | 0 |
|
Buy Now | |
DISTI #
6609924
|
Avnet Abacus | (Alt: 6609924) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.1000 / $32.6000 | Buy Now |