Part Details for 66099-103 by Micropac Industries Inc
Overview of 66099-103 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66099-103
66099-103 CAD Models
66099-103 Part Data Attributes
|
66099-103
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66099-103
Micropac Industries Inc
Logic IC Output Optocoupler, 1-Element, 1000V Isolation, TO-5, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | TO-5, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5 V |
Alternate Parts for 66099-103
This table gives cross-reference parts and alternative options found for 66099-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66099-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66099-101 | Logic IC Output Optocoupler, 1-Element, 1000V Isolation, TO-5, 6 PIN | Micropac Industries Inc | 66099-103 vs 66099-101 |
66099-401 | Logic IC Output Optocoupler, 1-Element, 1000V Isolation, TO-5, 6 PIN | Micropac Industries Inc | 66099-103 vs 66099-401 |