Part Details for 66095-001 by Micropac Industries Inc
Overview of 66095-001 by Micropac Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 66095-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_07351589
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LCC Min Qty: 141 Package Multiple: 141 Lead time: 20 Weeks Date Code: 2204 | Americas - 263 |
|
$36.0410 | Buy Now |
DISTI #
V36:1790_07351589
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LCC Min Qty: 141 Package Multiple: 141 Lead time: 20 Weeks Date Code: 2204 | Americas - 91 |
|
$38.4100 / $41.5725 | Buy Now |
DISTI #
62517836
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LCC Min Qty: 141 Package Multiple: 141 Date Code: 2204 | Americas - 141 |
|
$36.0410 | Buy Now |
DISTI #
80313306
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LCC Min Qty: 91 Package Multiple: 91 Date Code: 2204 | Americas - 91 |
|
$41.5725 | Buy Now |
DISTI #
C1S511400000805
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LCC | 263 |
|
$36.0410 | Buy Now |
Part Details for 66095-001
66095-001 CAD Models
66095-001 Part Data Attributes
|
66095-001
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66095-001
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS, HERMETIC SEALED, MINIATURE, LCC-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | LCC-4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |