-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2578
|
Newark | Connector, Power Entry, Rcpt, 10A, 250Vac, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 6609108-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$46.0400 / $50.9200 | Buy Now |
DISTI #
74K2578
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 74K2578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$46.0400 / $51.2100 | Buy Now |
DISTI #
6609108-5
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 6609108-5) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9744 / $39.1050 | Buy Now |
DISTI #
70589686
|
RS | Corcom, PE0S0DZXC M0C7043 | TE Connectivity 6609108-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 24 |
|
$45.2100 / $53.1900 | Buy Now |
|
Future Electronics | P Series 10 A 250 V Flange Mount EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 45 Weeks Container: Box | 72Box |
|
$29.4700 / $30.4200 | Buy Now |
DISTI #
CORPE0S0DZXC
|
Heilind Electronics | 6609108-5 PE0S0DZXC M0=C7043 | Americas - 677 in Stock |
|
$46.3692 / $60.2800 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - P Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect. RoHS: Compliant |
267 In Stock |
|
$44.4900 / $57.4500 | Buy Now |
DISTI #
6609108-5
|
TTI | AC Power Entry Modules PE0S0DZXC POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.1900 | Buy Now |
DISTI #
CORPE0S0DZXC
|
Interstate Connecting Components | 6609108-5 PE0S0DZXC M0=C7043 | 158 |
|
$46.3692 / $60.2800 | Buy Now |
|
Powell Electronics | P STYLE FILTERED Min Qty: 1 | 17 |
|
$105.4900 / $168.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609108-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609108-5
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6609108-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609108-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6609001-5 | TE Connectivity | Check for Price | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 6609108-5 vs 6609001-5 |
15SRB1 | TE Connectivity | $2.5515 | 10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 6609108-5 vs 15SRB1 |
1-6609114-4 | TE Connectivity | $53.2565 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6609108-5 vs 1-6609114-4 |
1-6609115-8 | TE Connectivity | $24.1992 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | 6609108-5 vs 1-6609115-8 |
1-6609115-2 | TE Connectivity | $19.9909 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 6609108-5 vs 1-6609115-2 |
10EJH1 | TE Connectivity | $10.1295 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6609108-5 vs 10EJH1 |
1-6609987-4 | TE Connectivity | $3.5157 | Mains Power Connector, 115/230VAC, Male | 6609108-5 vs 1-6609987-4 |
PE0S0SMXE | TE Connectivity | $36.3430 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 6609108-5 vs PE0S0SMXE |
15SRBP | TE Connectivity | $2.5378 | 10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 6609108-5 vs 15SRBP |
15SRB8-W | TE Connectivity | $3.6452 | 10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR | 6609108-5 vs 15SRB8-W |