-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B6649
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 93B6649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$20.7200 / $25.5400 | Buy Now |
DISTI #
6609105-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 6609105-9) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2042 / $15.2907 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Box | 0Box |
|
$15.4800 | Buy Now |
DISTI #
CORPS0S0DBX0
|
Heilind Electronics | 6609105-9 PS0S0DBX0=C1177 | Americas - 148 in Stock |
|
$18.4219 / $23.5800 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - CORCOM P Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect. RoHS: Compliant |
624 In Stock |
|
$14.3500 / $27.0600 | Buy Now |
DISTI #
6609105-9
|
TTI | AC Power Entry Modules PS0S0DBX0 POWER ENTRY UNFILTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 92 In Stock |
|
$17.6600 / $25.9000 | Buy Now |
DISTI #
CORPS0S0DBX0
|
Interstate Connecting Components | 6609105-9 PS0S0DBX0=C1177 | 49 |
|
$18.4219 / $23.5800 | Buy Now |
|
Powell Electronics | P STYLE UNFILTERED Min Qty: 1 | 19 |
|
$41.2700 / $65.7500 | Buy Now |
DISTI #
6609105-9
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port (Alt: 6609105-9) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Connector - CORCOM P Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect. RoHS: Compliant |
624 In Stock |
|
$14.3500 / $27.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609105-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609105-9
TE Connectivity
Mains Power Connector, 115/230VAC, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6609105-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609105-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-6609107-0 | TE Connectivity | $23.2543 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6609105-9 vs 4-6609107-0 |
2-6609987-5 | TE Connectivity | Check for Price | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 6609105-9 vs 2-6609987-5 |
1-6609987-3 | TE Connectivity | $2.8771 | (1-6609987-3) 41.5 | 6609105-9 vs 1-6609987-3 |
6609000-8 | TE Connectivity | Check for Price | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 6609105-9 vs 6609000-8 |
3-6609987-1 | TE Connectivity | Check for Price | (3-6609987-1) 41.5 | 6609105-9 vs 3-6609987-1 |
6609008-9 | TE Connectivity | $11.6018 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 6609105-9 vs 6609008-9 |
6609003-1 | TE Connectivity | Check for Price | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6609105-9 vs 6609003-1 |
6609015-1 | TE Connectivity | $15.0928 | Mains Power Connector, 115/230VAC, Male | 6609105-9 vs 6609015-1 |
10EEJ2 | TE Connectivity | $8.7465 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6609105-9 vs 10EEJ2 |
6609008-3 | TE Connectivity | $10.4889 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6609105-9 vs 6609008-3 |