-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAINS POWER CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6669
|
Newark | Power Entry Module, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 6609101-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$7.1400 | Buy Now |
DISTI #
69K6669
|
Avnet Americas | AMP6609101-9 - Bulk (Alt: 69K6669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$15.8000 / $16.0100 | Buy Now |
DISTI #
6609101-9
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 6609101-9) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4018 / $14.9242 | Buy Now |
DISTI #
CORPS0SSS000
|
Heilind Electronics | 6609101-9 PS0SSS000=C1009 | Americas - 0 in Stock |
|
$14.4923 / $16.6826 | Buy Now |
|
Onlinecomponents.com | PS0SSS000=C1009 RoHS: Compliant |
24 Partner Stock |
|
$12.3400 / $17.7100 | Buy Now |
DISTI #
CORPS0SSS000
|
Interstate Connecting Components | 6609101-9 PS0SSS000=C1009 | 0 |
|
$14.4923 / $16.6826 | Buy Now |
DISTI #
TE Connectivity 6609101-9
|
PEI Genesis | Mains Power Connector, 115/2 | 24 |
|
Buy Now | |
|
Master Electronics | PS0SSS000=C1009 RoHS: Compliant |
24 Partner Stock |
|
$12.3400 / $17.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609101-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609101-9
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |