6609101-1
TE Connectivity
Description: Mains Power Connector, 115/230VAC, Male

Overview of 6609101-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6609101-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC7441
Newark Ac Power Entry Modules No Filter/Sngl Fuse Snap |Amp Te Connectivity 6609101-1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $14.9800
  • 100 $13.5000
  • 250 $12.9200
$12.9200 / $14.9800 Buy Now
DISTI # 6609101-1
Avnet Americas Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port - Bulk (Alt: 6609101-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 80 $11.1044
  • 160 $10.7916
  • 320 $10.4788
  • 480 $10.1660
  • 640 $9.8532
  • 800 $9.5404
  • 8,000 $9.2276
$9.2276 / $11.1044 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Box 0
Box
  • 80 $9.2000
$9.2000 Buy Now
DISTI # CORPS000S000
Heilind Electronics 6609101-1 PS000S000=C1001 Americas - 0 in Stock
  • 80 $12.4127
  • 160 $11.4688
  • 720 $11.2923
$11.2923 / $12.4127 Buy Now
Onlinecomponents.com PS000S000=C1001 RoHS: Compliant 48 In Stock
  • 5 $11.6000
  • 10 $10.0100
  • 20 $9.8500
  • 40 $9.5800
  • 60 $9.4400
  • 80 $9.3000
$9.3000 / $11.6000 Buy Now
DISTI # CORPS000S000
Interstate Connecting Components 6609101-1 PS000S000=C1001 0
  • 80 $12.4127
  • 160 $11.4688
  • 720 $11.2923
$11.2923 / $12.4127 Buy Now
Master Electronics PS000S000=C1001 RoHS: Compliant 48 In Stock
  • 5 $11.6000
  • 10 $10.0100
  • 20 $9.8500
  • 40 $9.5800
  • 60 $9.4400
  • 80 $9.3000
$9.3000 / $11.6000 Buy Now

CAD Models for 6609101-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6609101-1 by TE Connectivity

6609101-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
-10 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Total Number of Contacts
3
Want to compare parts?
  1. 6609101-1
    TE Connectivity
    Mains Power Connector, 115/230VAC, Male
    VS

Alternate Parts for 6609101-1

This table gives cross-reference parts and alternative options found for 6609101-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609101-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6609003-3 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 6609101-1 vs 6609003-3
1-6609115-3 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 6609101-1 vs 1-6609115-3
2-6609987-7 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 6609101-1 vs 2-6609987-7
6609985-2 Mains Power Connector, 115/230VAC TE Connectivity 6609101-1 vs 6609985-2
7-6609107-2 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 6609101-1 vs 7-6609107-2
PM000DM6E Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 6609101-1 vs PM000DM6E
9-6609951-0 Mains Power Connector, 115/230VAC, Male TE Connectivity 6609101-1 vs 9-6609951-0
1-6609104-8 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 6609101-1 vs 1-6609104-8
6EJHP 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 6609101-1 vs 6EJHP
1EJH1 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR TE Connectivity 6609101-1 vs 1EJH1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6609101-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6609101-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6609101-1 would you like to use for your alert(s)?
  • Please alert me when 6609101-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6609101-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6609101-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6609101-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6609101-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6609101-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: