Part Details for 6609100-3 by TE Connectivity
Overview of 6609100-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 6609100-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7440
|
Newark | Modules No Filter/Dual Fuse Horizontal Mount |Amp Te Connectivity 6609100-3 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8300 | Buy Now |
DISTI #
6609100-3-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4015 | Buy Now |
DISTI #
6609100-3
|
Avnet Americas | PE00SD000=C1166 - Bulk (Alt: 6609100-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5846 / $12.7374 | Buy Now |
DISTI #
72008051
|
RS | Power Entry Module, PE00SD000=C1166 | TE Connectivity 6609100-3 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1300 / $13.6100 | RFQ |
DISTI #
CORPE00SD000
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SD000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC Fuse/Voltage Selector RA 1 Port RoHS: Compliant | 0 |
|
$10.6700 / $15.7900 | Buy Now |
DISTI #
CORPE00SD000
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SD000 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6609100-3
|
PEI Genesis | Mains Power Connector, 10A, | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC Fuse/Voltage Selector RA 1 Port RoHS: Compliant | 0 |
|
$10.6700 / $15.7900 | Buy Now |
Part Details for 6609100-3
6609100-3 CAD Models
6609100-3 Part Data Attributes:
|
6609100-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609100-3
TE Connectivity
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |