-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609069-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 16A 250VAC Terminal Block Flange Mount - Bulk (Alt: 6609069-3) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9694 / $115.4886 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$95.6900 | Buy Now |
|
Onlinecomponents.com | 16FC10 J0=F7740 RoHS: Compliant |
86 In Stock |
|
$98.4000 / $109.1800 | Buy Now |
DISTI #
6609069-3
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$97.6400 / $109.9600 | Buy Now |
DISTI #
COR16FC10
|
Interstate Connecting Components | 6609069-3 16FC10 J0=F7740 | 0 |
|
$125.1231 / $131.1775 | Buy Now |
DISTI #
6609069-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 16A 250VAC Terminal Block Flange Mount (Alt: 6609069-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6609069-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 16A 250VAC Terminal Block Flange Mount (Alt: 6609069-3) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 16FC10 J0=F7740 RoHS: Compliant |
86 In Stock |
|
$98.4000 / $109.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609069-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609069-3
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIN TERMINAL | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 55.4 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 70 dB | |
Insertion Loss@Frequency-Min | 4 dB | |
Leakage Current-Max | 3.8 mA | |
Length | 151.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 100.6 mm |