-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609053-6) 6EHT3=F7665 S0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9921
|
Newark | 6Eht3=F7665 S0 |Corcom Te Connectivity 6609053-6 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3800 / $45.6900 | Buy Now |
DISTI #
6609053-6-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
47 In Stock |
|
$36.3750 / $52.9500 | Buy Now |
DISTI #
6609053-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609053-6) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$32.8830 / $41.4278 | Buy Now |
|
Future Electronics | HT Series 250 V 6 A Flanged Mount EMI / RFI Power Line Filter - 6EHT3 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Box | 0Box |
|
$40.5200 | Buy Now |
|
Future Electronics | HT Series 250 V 6 A Flanged Mount EMI / RFI Power Line Filter - 6EHT3 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Box | 0Box |
|
$40.5200 | Buy Now |
DISTI #
COR6EHT3
|
Heilind Electronics | 6609053-6 6EHT3=F7665 S0 | Americas - 1 in Stock |
|
$52.1600 | Buy Now |
|
Onlinecomponents.com | 6EHT3=F7665 S0 RoHS: Compliant |
25 In Stock |
|
$37.0900 / $50.3000 | Buy Now |
DISTI #
COR6EHT3
|
Interstate Connecting Components | 6609053-6 6EHT3=F7665 S0 | 1 |
|
$52.1600 | Buy Now |
DISTI #
6609053-6
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount (Alt: 6609053-6) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6EHT3=F7665 S0 RoHS: Compliant |
25 In Stock |
|
$37.0900 / $50.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609053-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609053-6
TE Connectivity
(6609053-6) 6EHT3=F7665 S0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |