Part Details for 6609053-1 by TE Connectivity
Overview of 6609053-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609053-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2010-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASS MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
24 In Stock |
|
$45.9875 / $65.2600 | Buy Now |
DISTI #
6609053-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount - Bulk (Alt: 6609053-1) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$33.2528 / $38.5119 | Buy Now |
DISTI #
571-6609053-1
|
Mouser Electronics | Power Line Filters 3EHT1=F7661 S0 RoHS: Compliant | 0 |
|
$47.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 Lead time: 20 Weeks Container: Box | 0Box |
|
$38.9700 | Buy Now |
|
Onlinecomponents.com | 3EHT1=F7661 S0 RoHS: Compliant |
18 In Stock |
|
$48.1900 / $54.6900 | Buy Now |
DISTI #
COR3EHT1
|
Interstate Connecting Components | 6609053-1 3EHT1=F7661 S0 | 0 |
|
$46.3906 / $51.7500 | Buy Now |
DISTI #
6609053-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount (Alt: 6609053-1) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3EHT1=F7661 S0 RoHS: Compliant |
18 In Stock |
|
$48.1900 / $54.6900 | Buy Now |
Part Details for 6609053-1
6609053-1 CAD Models
6609053-1 Part Data Attributes
|
6609053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609053-1
TE Connectivity
(6609053-1) 3EHT1=F7661 S0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |