-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7396
|
Newark | Power Line Filters 3A 1/4-1/4 Faston Flange Mount |Amp Te Connectivity 6609048-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1889 |
|
$51.6300 / $64.8300 | Buy Now |
DISTI #
6609048-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609048-1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$40.1908 / $48.3652 | Buy Now |
|
Future Electronics | Q Series 3 A 3.34 x 2.07 mm Flange Mount Power Line EMI/RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 25 Weeks Container: Box | 0Box |
|
$46.2600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Installation - 3 A - 250 VAC - EMI - RFI - Quick Connect - 32.18 mH - 1.08 µF. RoHS: Compliant |
1960 In Stock |
|
$40.7700 / $55.7700 | Buy Now |
DISTI #
16320844
|
Verical | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1889 |
|
$40.4500 / $48.7300 | Buy Now |
DISTI #
6609048-1
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each |
Americas - 144 In Stock |
|
$41.3200 / $48.6000 | Buy Now |
DISTI #
66090481-TEC
|
TME | 6609048-1 Min Qty: 1 | 1889 |
|
$41.5246 / $47.3705 | Buy Now |
DISTI #
COR3EQ1
|
Interstate Connecting Components | 6609048-1 3EQ1=F7258 S0 | 6 |
|
$48.4603 / $61.0600 | Buy Now |
|
Powell Electronics | VQ, EQ STYLE Min Qty: 1 | 17 |
|
$106.8600 / $170.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2454 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609048-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609048-1
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 47 dB | |
Insertion Loss@Frequency-Min | 22 dB | |
Leakage Current-Max | 0.22 mA | |
Length | 97.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |